VLF252012MT-1R5N-CA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 10.105
Unit Price: 0,38000 €
Datasheet
1.5 µH Shielded Drum Core, Wirewound Inductor 2.17 A 69mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLF252012MT-1R5N-CA

DigiKey Part Number
445-174079-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLF252012MT-1R5N-CA
Description
FIXED IND 1.5UH 2.17A 69 MOHM
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 2.17 A 69mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VLF252012MT-1R5N-CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.22A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
69mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Tolerance
±30%
Height - Seated (Max)
0.047" (1.20mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRP2512A-1R5MBourns Inc.10.105SRP2512A-1R5MCT-ND0,38000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes