VLF252010MT-R68N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 234
Unit Price: 0,38000 €
Datasheet
680 nH Shielded Drum Core, Wirewound Inductor 2.7 A 43mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLF252010MT-R68N

DigiKey Part Number
445-15797-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLF252010MT-R68N
Description
FIXED IND 680NH 2.7A 43 MOHM SMD
Customer Reference
Detailed Description
680 nH Shielded Drum Core, Wirewound Inductor 2.7 A 43mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VLF252010MT-R68N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.53A
Shielding
Shielded
DC Resistance (DCR)
43mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
-
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes