
VLF252010MT-100M-CA | |
|---|---|
DigiKey Part Number | 445-174065-2-ND - Tape & Reel (TR) 445-174065-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VLF252010MT-100M-CA |
Description | FIXED IND 10UH 660MA 590 MOHM |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 660 mA 590mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLF252010MT-100M-CA Models |
Category | Current - Saturation (Isat) 440mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 590mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS5045EX-100M-CA | TDK | 4 | 445-175140-1-ND | 0,33000 € | Similar |
| LQH2HPZ100MGRL | Murata Electronics | 6.304 | 490-LQH2HPZ100MGRLCT-ND | 0,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,61500 € | 6,15 € |
| 100 | 0,47820 € | 47,82 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

