Similar

VLF12060T-680M2R3 | |
|---|---|
DigiKey Part Number | 445-3598-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLF12060T-680M2R3 |
Description | FIXED IND 68UH 2.3A 100 MOHM SMD |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 2.3 A 100mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLF12060T-680M2R3 Models |
Category | Current - Saturation (Isat) 2.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 100mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.472" L x 0.461" W (12.00mm x 11.70mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1210-680M | Bourns Inc. | 51.394 | SRR1210-680MCT-ND | 1,06000 € | Similar |


