Similar
Similar

VLF12060T-150M5R0 | |
|---|---|
DigiKey Part Number | 445-3594-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLF12060T-150M5R0 |
Description | FIXED IND 15UH 5A 26 MOHM SMD |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 5 A 26mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLF12060T-150M5R0 Models |
Category | Current - Saturation (Isat) 5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 26mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.472" L x 0.461" W (12.00mm x 11.70mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRH127/LDNP-150MC | Sumida America Inc. | 81.990 | 308-1333-1-ND | 0,86000 € | Similar |
| CDRH12D58RNP-150MC | Sumida America Inc. | 0 | CDRH12D58RNP-150MC-ND | 0,72630 € | Similar |



