Similar
Similar
Similar
Similar

VLF12060T-100M6R2 | |
|---|---|
DigiKey Part Number | 445-3593-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLF12060T-100M6R2 |
Description | FIXED IND 10UH 6.2A 16 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 6.2 A 16mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLF12060T-100M6R2 Models |
Category | Current - Saturation (Isat) 6.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 16mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.472" L x 0.461" W (12.00mm x 11.70mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82477P4103M000 | TDK | 54 | 495-5695-1-ND | 1,29000 € | Similar |
| CDRR127NP-100MC | Sumida America Inc. | 0 | 308-CDRR127NP-100MCTR-ND | 0,52263 € | Similar |
| DR125-100-R | Eaton - Electronics Division | 1.370 | 513-1525-1-ND | 0,71000 € | Similar |
| SRR1210-100M | Bourns Inc. | 0 | SRR1210-100MCT-ND | 1,06000 € | Similar |





