Similar
Similar
Similar

VLF10045T-4R7N6R1 | |
|---|---|
DigiKey Part Number | 445-3576-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLF10045T-4R7N6R1 |
Description | FIXED IND 4.7UH 6.1A 15 MOHM SMD |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 6.1 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLF10045T-4R7N6R1 Models |
Category | Current - Saturation (Isat) 6.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 15mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.394" L x 0.382" W (10.00mm x 9.70mm) |
Tolerance ±30% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1274AS-H-4R7N=P3 | Murata Electronics | 2.422 | 490-10853-1-ND | 0,93000 € | Similar |
| DR1050-4R7-R | Eaton - Electronics Division | 903 | 283-DR1050-4R7-RCT-ND | 0,65000 € | Similar |
| SRU1048-4R7Y | Bourns Inc. | 10.777 | SRU1048-4R7YCT-ND | 0,79000 € | Similar |




