
VLF10045T-1R0N100 | |
|---|---|
DigiKey Part Number | 445-3572-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLF10045T-1R0N100 |
Description | FIXED IND 1UH 10A 5.5 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 10 A 5.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLF10045T-1R0N100 Models |
Category | Current - Saturation (Isat) 13.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 5.5mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.394" L x 0.382" W (10.00mm x 9.70mm) |
Tolerance ±30% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) |

