Similar
Similar
Similar
Similar
Similar
Similar

VLF10045T-100M4R3 | |
|---|---|
DigiKey Part Number | 445-3578-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLF10045T-100M4R3 |
Description | FIXED IND 10UH 4.3A 29 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 4.3 A 29mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLF10045T-100M4R3 Models |
Category | Current - Saturation (Isat) 4.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 29mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.394" L x 0.382" W (10.00mm x 9.70mm) |
Tolerance ±20% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF10060NIT-100M-D | TDK | 14 | 445-174716-1-ND | 1,02000 € | Similar |
| 7447714100 | Würth Elektronik | 5.322 | 732-2988-1-ND | 1,92000 € | Similar |
| B82476B1103M100 | TDK | 2.018 | 495-5826-1-ND | 0,80000 € | Similar |
| B82477P2103M000 | TDK | 48 | 495-77104-1-ND | 1,27000 € | Similar |
| DR1050-100-R | Eaton - Electronics Division | 1.293 | 513-1415-1-ND | 0,65000 € | Similar |







