15 µH Shielded Drum Core, Wirewound Inductor 710 mA 152mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µH Shielded Drum Core, Wirewound Inductor 710 mA 152mOhm Max Nonstandard
VLCF5024T

VLCF5024T-150MR71-2

DigiKey Part Number
445-8741-2-ND - Tape & Reel (TR)
445-8741-1-ND - Cut Tape (CT)
445-8741-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLCF5024T-150MR71-2
Description
FIXED IND 15UH 710MA 152 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 710 mA 152mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLCF5024T-150MR71-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
710mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
152mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.094" (2.40mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,68200 €6,82 €
1000,56140 €56,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,48036 €240,18 €
1.0000,45295 €452,95 €
1.5000,43767 €656,50 €
2.5000,41916 €1.047,90 €
3.5000,40741 €1.425,93 €
5.0000,39532 €1.976,60 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,98770 €