


VLCF5020T-2R7N2R2-3 | |
|---|---|
DigiKey Part Number | 445-4558-2-ND - Tape & Reel (TR) 445-4558-1-ND - Cut Tape (CT) 445-4558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLCF5020T-2R7N2R2-3 |
Description | FIXED IND 2.7UH 2.28A 54 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Shielded Drum Core, Wirewound Inductor 2.28 A 54mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLCF5020T-2R7N2R2-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.28A | |
Shielding | Shielded | |
DC Resistance (DCR) | 54mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,45500 € | 4,55 € |
| 100 | 0,37440 € | 37,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32026 € | 160,13 € |
| 1.000 | 0,30198 € | 301,98 € |
| 1.500 | 0,29177 € | 437,65 € |
| 2.500 | 0,27942 € | 698,55 € |
| 3.500 | 0,27158 € | 950,53 € |
| 5.000 | 0,26351 € | 1.317,55 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

