


VLCF5020T-2R7N1R7 | |
|---|---|
DigiKey Part Number | 445-3194-2-ND - Tape & Reel (TR) 445-3194-1-ND - Cut Tape (CT) 445-3194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLCF5020T-2R7N1R7 |
Description | FIXED IND 2.7UH 1.76A 71 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Shielded Drum Core, Wirewound Inductor 1.76 A 71mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLCF5020T-2R7N1R7 Models |
Category | Current - Saturation (Isat) 1.76A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 71mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,37600 € | 3,76 € |
| 100 | 0,30860 € | 30,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,26402 € | 132,01 € |
| 1.000 | 0,24894 € | 248,94 € |
| 1.500 | 0,24052 € | 360,78 € |
| 2.500 | 0,23034 € | 575,85 € |
| 3.500 | 0,22387 € | 783,55 € |
| 5.000 | 0,21721 € | 1.086,05 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

