


VLCF5020T-2R2N2R6-3 | |
|---|---|
DigiKey Part Number | 445-4557-2-ND - Tape & Reel (TR) 445-4557-1-ND - Cut Tape (CT) 445-4557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLCF5020T-2R2N2R6-3 |
Description | FIXED IND 2.2UH 2.62A 43 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.62 A 43mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLCF5020T-2R2N2R6-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.62A | |
Shielding | Shielded | |
DC Resistance (DCR) | 43mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,45000 € | 4,50 € |
| 100 | 0,36970 € | 36,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,31628 € | 158,14 € |
| 1.000 | 0,29822 € | 298,22 € |
| 1.500 | 0,28815 € | 432,23 € |
| 2.500 | 0,27594 € | 689,85 € |
| 3.500 | 0,26820 € | 938,70 € |
| 5.000 | 0,26023 € | 1.301,15 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

