


VLCF5020T-2R2N2R6-1 | |
|---|---|
DigiKey Part Number | 445-3204-2-ND - Tape & Reel (TR) 445-3204-1-ND - Cut Tape (CT) 445-3204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLCF5020T-2R2N2R6-1 |
Description | FIXED IND 2.2UH 2.62A 71 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.62 A 71mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLCF5020T-2R2N2R6-1 Models |
Category | Current - Saturation (Isat) 2.62A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 71mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,43100 € | 4,31 € |
| 100 | 0,35460 € | 35,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30332 € | 151,66 € |
| 1.000 | 0,28599 € | 285,99 € |
| 1.500 | 0,27633 € | 414,50 € |
| 2.500 | 0,26463 € | 661,57 € |
| 3.500 | 0,25720 € | 900,20 € |
| 5.000 | 0,24956 € | 1.247,80 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

