
VLCF4024T-220MR65-2 | |
|---|---|
DigiKey Part Number | 445-8732-2-ND - Tape & Reel (TR) 445-8732-1-ND - Cut Tape (CT) 445-8732-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLCF4024T-220MR65-2 |
Description | FIXED IND 22UH 650MA 332 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 650 mA 332mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLCF4024T-220MR65-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 650mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 332mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,43600 € | 4,36 € |
| 100 | 0,35900 € | 35,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30714 € | 153,57 € |
| 1.000 | 0,28959 € | 289,59 € |
| 1.500 | 0,27981 € | 419,72 € |
| 2.500 | 0,26796 € | 669,90 € |
| 3.500 | 0,26043 € | 911,50 € |
| 5.000 | 0,25270 € | 1.263,50 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

