
VLCF4024T-100MR90-2 | |
|---|---|
DigiKey Part Number | 445-8727-2-ND - Tape & Reel (TR) 445-8727-1-ND - Cut Tape (CT) 445-8727-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLCF4024T-100MR90-2 |
Description | FIXED IND 10UH 900MA 136 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 900 mA 136mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLCF4024T-100MR90-2 Models |
Category | Current - Saturation (Isat) 900mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 136mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.094" (2.40mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR4028-100Y | Bourns Inc. | 7.656 | SRR4028-100YCT-ND | 0,55000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,43100 € | 4,31 € |
| 100 | 0,35460 € | 35,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30332 € | 151,66 € |
| 1.000 | 0,28599 € | 285,99 € |
| 1.500 | 0,27633 € | 414,50 € |
| 2.500 | 0,26463 € | 661,57 € |
| 3.500 | 0,25720 € | 900,20 € |
| 5.000 | 0,24956 € | 1.247,80 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

