
VLCF4020T-2R2N1R7 | |
|---|---|
DigiKey Part Number | 445-VLCF4020T-2R2N1R7TR-ND - Tape & Reel (TR) 445-VLCF4020T-2R2N1R7CT-ND - Cut Tape (CT) 445-VLCF4020T-2R2N1R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLCF4020T-2R2N1R7 |
Description | FIXED IND 2.2UH 1.72A 59 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.72 A 59mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLCF4020T-2R2N1R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.72A | |
Shielding | Shielded | |
DC Resistance (DCR) | 59mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,35600 € | 3,56 € |
| 100 | 0,29310 € | 29,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23645 € | 236,45 € |
| 2.000 | 0,22296 € | 445,92 € |
| 3.000 | 0,21543 € | 646,29 € |
| 5.000 | 0,20632 € | 1.031,60 € |
| 7.000 | 0,20053 € | 1.403,71 € |
| 10.000 | 0,19458 € | 1.945,80 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

