
VLCF4018T-220MR49-2 | |
|---|---|
DigiKey Part Number | 445-3178-2-ND - Tape & Reel (TR) 445-3178-1-ND - Cut Tape (CT) 445-3178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLCF4018T-220MR49-2 |
Description | FIXED IND 22UH 490MA 369 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 490 mA 369mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLCF4018T-220MR49-2 Models |
Category | Current - Saturation (Isat) 490mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 369mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,41300 € | 4,13 € |
| 100 | 0,33940 € | 33,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27370 € | 273,70 € |
| 2.000 | 0,25809 € | 516,18 € |
| 3.000 | 0,24937 € | 748,11 € |
| 5.000 | 0,23883 € | 1.194,15 € |
| 7.000 | 0,23213 € | 1.624,91 € |
| 10.000 | 0,22525 € | 2.252,50 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

