3.3 µH Shielded Wirewound Inductor 4.7 A 20mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLC6045T-3R3N

DigiKey Part Number
445-6536-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLC6045T-3R3N
Description
FIXED IND 3.3UH 4.7A 20 MOHM SMD
Customer Reference
Detailed Description
3.3 µH Shielded Wirewound Inductor 4.7 A 20mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLC6045T-3R3N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
4.7A
Shielding
Shielded
DC Resistance (DCR)
20mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.