
VLC6045T-2R2N | |
|---|---|
DigiKey Part Number | 445-6534-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLC6045T-2R2N |
Description | FIXED IND 2.2UH 5.5A 17 MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 5.5 A 17mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLC6045T-2R2N Models |
Category | Current - Saturation (Isat) 5.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 17mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |

