
VLC5020T-4R7N | |
|---|---|
DigiKey Part Number | 445-6517-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLC5020T-4R7N |
Description | FIXED IND 4.7UH 2A 97 MOHM SMD |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 2 A 97mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLC5020T-4R7N Models |
Category | Current - Saturation (Isat) 2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 97mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |

