
VLC5020T-3R3N | |
|---|---|
DigiKey Part Number | 445-6516-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLC5020T-3R3N |
Description | FIXED IND 3.3UH 2.4A 71 MOHM SMD |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 2.4 A 71mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLC5020T-3R3N Models |
Category | Current - Saturation (Isat) 2.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 71mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |

