
VLBU6565100T-R20L | |
|---|---|
DigiKey Part Number | 445-181614-2-ND - Tape & Reel (TR) 445-181614-1-ND - Cut Tape (CT) 445-181614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLBU6565100T-R20L |
Description | FIXED IND 200NH 70A 0.18 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 nH Unshielded Drum Core, Wirewound Inductor 70 A 0.18mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLBU6565100T-R20L Models |
Category | Current - Saturation (Isat) 37A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.18mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.256" L x 0.256" W (6.50mm x 6.50mm) |
Tolerance ±15% | Height - Seated (Max) 0.394" (10.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,25300 € | 12,53 € |
| 100 | 1,03020 € | 103,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,89833 € | 359,33 € |
| 800 | 0,84711 € | 677,69 € |
| 1.200 | 0,81856 € | 982,27 € |
| 2.000 | 0,78398 € | 1.567,96 € |
| 2.800 | 0,76204 € | 2.133,71 € |
| 4.000 | 0,73946 € | 2.957,84 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

