
VLBU6565100T-R15LT | |
|---|---|
DigiKey Part Number | 445-VLBU6565100T-R15LTTR-ND - Tape & Reel (TR) 445-VLBU6565100T-R15LTCT-ND - Cut Tape (CT) 445-VLBU6565100T-R15LTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLBU6565100T-R15LT |
Description | FIXED IND 150NH 70A 0.187 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Wirewound Inductor 70 A 0.187mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLBU6565100T-R15LT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 52A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.187mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.256" L x 0.256" W (6.50mm x 6.50mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,26900 € | 12,69 € |
| 100 | 1,04310 € | 104,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,90963 € | 363,85 € |
| 800 | 0,85779 € | 686,23 € |
| 1.200 | 0,82887 € | 994,64 € |
| 2.000 | 0,79385 € | 1.587,70 € |
| 2.800 | 0,77163 € | 2.160,56 € |
| 4.000 | 0,74877 € | 2.995,08 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

