
VLBU6565100T-R12L | |
|---|---|
DigiKey Part Number | 445-VLBU6565100T-R12LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLBU6565100T-R12L |
Description | FIXED IND 120NH 70A 0.18 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Wirewound Inductor 70 A 0.18mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLBU6565100T-R12L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 69A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.18mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.256" L x 0.256" W (6.50mm x 6.50mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,92150 € | 368,60 € |
| Unit Price without VAT: | 0,92150 € |
|---|---|
| Unit Price with VAT: | 1,09659 € |

