
VLBU1007090T-R07M | |
|---|---|
DigiKey Part Number | 445-VLBU1007090T-R07MTR-ND - Tape & Reel (TR) 445-VLBU1007090T-R07MCT-ND - Cut Tape (CT) 445-VLBU1007090T-R07MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLBU1007090T-R07M |
Description | FIXED INDUCTOR 70NH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 70 nH Unshielded Wirewound Inductor 70 A 0.18mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLBU1007090T-R07M Models |
Category | Current - Saturation (Isat) 152A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.18mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.394" L x 0.276" W (10.00mm x 7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.354" (9.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,37700 € | 13,77 € |
| 100 | 1,13230 € | 113,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,02685 € | 410,74 € |
| 800 | 0,96834 € | 774,67 € |
| 1.200 | 0,93572 € | 1.122,86 € |
| 2.000 | 0,89620 € | 1.792,40 € |
| 2.800 | 0,87112 € | 2.439,14 € |
| 4.000 | 0,84599 € | 3.383,96 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

