
VLBU10060120T-R47L | |
|---|---|
DigiKey Part Number | 445-VLBU10060120T-R47LTR-ND - Tape & Reel (TR) 445-VLBU10060120T-R47LCT-ND - Cut Tape (CT) 445-VLBU10060120T-R47LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLBU10060120T-R47L |
Description | FIXED IND 470NH 83A 0.12 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Wirewound Inductor 83 A 0.12mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 24A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.12mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.394" L x 0.236" W (10.00mm x 6.00mm) |
Tolerance ±15% | Height - Seated (Max) 0.472" (12.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,56000 € | 15,60 € |
| 100 | 1,28310 € | 128,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,14643 € | 343,93 € |
| 600 | 1,08112 € | 648,67 € |
| 900 | 1,04466 € | 940,19 € |
| 1.500 | 1,00053 € | 1.500,79 € |
| 2.100 | 0,97252 € | 2.042,29 € |
| 3.000 | 0,94371 € | 2.831,13 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |


