120 nH Unshielded Drum Core, Wirewound Inductor 83 A 0.12mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLBU10060120T-R12L-1

DigiKey Part Number
445-VLBU10060120T-R12L-1TR-ND - Tape & Reel (TR)
445-VLBU10060120T-R12L-1CT-ND - Cut Tape (CT)
445-VLBU10060120T-R12L-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLBU10060120T-R12L-1
Description
FIXED IND 120NH 83A 0.12 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 nH Unshielded Drum Core, Wirewound Inductor 83 A 0.12mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLBU10060120T-R12L-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
108A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
0.12mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.394" L x 0.236" W (10.00mm x 6.00mm)
Tolerance
±15%
Height - Seated (Max)
0.472" (12.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VLBU10060120T-R12LTDK245445-VLBU10060120T-R12LCT-ND1,88000 €Parametric Equivalent
In-Stock: 29
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,88000 €1,88 €
101,54800 €15,48 €
1001,27290 €127,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3001,13733 €341,20 €
6001,07253 €643,52 €
9001,03637 €932,73 €
1.5000,99259 €1.488,88 €
2.1000,96480 €2.026,08 €
3.0000,93622 €2.808,66 €
Manufacturers Standard Package
Unit Price without VAT:1,88000 €
Unit Price with VAT:2,23720 €