
VLBU10060120T-R09L-1 | |
|---|---|
DigiKey Part Number | 445-VLBU10060120T-R09L-1TR-ND - Tape & Reel (TR) 445-VLBU10060120T-R09L-1CT-ND - Cut Tape (CT) 445-VLBU10060120T-R09L-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLBU10060120T-R09L-1 |
Description | FIXED IND 90NH 83A 0.12 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 90 nH Unshielded Drum Core, Wirewound Inductor 83 A 0.12mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLBU10060120T-R09L-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 140A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.12mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.236" W (10.00mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,56700 € | 15,67 € |
| 100 | 1,28890 € | 128,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,15167 € | 345,50 € |
| 600 | 1,08603 € | 651,62 € |
| 900 | 1,04941 € | 944,47 € |
| 1.500 | 1,00509 € | 1.507,63 € |
| 2.100 | 0,97694 € | 2.051,57 € |
| 3.000 | 0,94801 € | 2.844,03 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |


