
VLBS1007083T-R18L | |
|---|---|
DigiKey Part Number | 445-175339-2-ND - Tape & Reel (TR) 445-175339-1-ND - Cut Tape (CT) 445-175339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLBS1007083T-R18L |
Description | FIXED IND 180NH 70A 0.18 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 nH Shielded Drum Core, Wirewound Inductor 70 A 0.18mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLBS1007083T-R18L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 56A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.18mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.276" W (10.00mm x 7.00mm) | |
Height - Seated (Max) | 0.327" (8.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,35700 € | 13,57 € |
| 100 | 1,11620 € | 111,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,97333 € | 389,33 € |
| 800 | 0,91785 € | 734,28 € |
| 1.200 | 0,88692 € | 1.064,30 € |
| 2.000 | 0,84946 € | 1.698,92 € |
| 2.800 | 0,82568 € | 2.311,90 € |
| 4.000 | 0,80123 € | 3.204,92 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |

