
VLBS1007083T-R12L | |
|---|---|
DigiKey Part Number | 445-175337-2-ND - Tape & Reel (TR) 445-175337-1-ND - Cut Tape (CT) 445-175337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLBS1007083T-R12L |
Description | FIXED IND 120NH 70A 0.18 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 nH Shielded Drum Core, Wirewound Inductor 70 A 0.18mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLBS1007083T-R12L Models |
Category | Current - Saturation (Isat) 96A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.18mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.394" L x 0.276" W (10.00mm x 7.00mm) |
Tolerance ±15% | Height - Seated (Max) 0.327" (8.30mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,36800 € | 13,68 € |
| 100 | 1,12510 € | 112,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,98113 € | 392,45 € |
| 800 | 0,92519 € | 740,15 € |
| 1.200 | 0,89401 € | 1.072,81 € |
| 2.000 | 0,85626 € | 1.712,52 € |
| 2.800 | 0,83229 € | 2.330,41 € |
| 4.000 | 0,80764 € | 3.230,56 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

