100 nH Shielded Drum Core, Wirewound Inductor 70 A 0.18mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLBS1007083T-R10L

DigiKey Part Number
445-175336-2-ND - Tape & Reel (TR)
445-175336-1-ND - Cut Tape (CT)
445-175336-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLBS1007083T-R10L
Description
FIXED IND 100NH 70A 0.18 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 nH Shielded Drum Core, Wirewound Inductor 70 A 0.18mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLBS1007083T-R10L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
115A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
0.18mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.394" L x 0.276" W (10.00mm x 7.00mm)
Tolerance
±15%
Height - Seated (Max)
0.331" (8.40mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,65000 €1,65 €
101,35700 €13,57 €
1001,11620 €111,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,97333 €389,33 €
8000,91785 €734,28 €
1.2000,88692 €1.064,30 €
2.0000,84946 €1.698,92 €
2.8000,82568 €2.311,90 €
4.0000,80123 €3.204,92 €
Manufacturers Standard Package
Unit Price without VAT:1,65000 €
Unit Price with VAT:1,96350 €