200 nH Unshielded Drum Core, Wirewound Inductor 27 A 0.466mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLB12065HT-R20M

DigiKey Part Number
445-17110-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLB12065HT-R20M
Description
FIXED IND 200NH 27A 0.466 MOHM
Customer Reference
Detailed Description
200 nH Unshielded Drum Core, Wirewound Inductor 27 A 0.466mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLB12065HT-R20M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
67A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
0.466mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Not For New Designs
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.457" L x 0.382" W (11.60mm x 9.70mm)
Tolerance
±20%
Height - Seated (Max)
0.256" (6.50mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,57622 €788,11 €
Manufacturers Standard Package
Unit Price without VAT:1,57622 €
Unit Price with VAT:1,87570 €