
VLB10090HT-R10M-GT | |
|---|---|
DigiKey Part Number | 445-VLB10090HT-R10M-GTTR-ND - Tape & Reel (TR) 445-VLB10090HT-R10M-GTCT-ND - Cut Tape (CT) 445-VLB10090HT-R10M-GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLB10090HT-R10M-GT |
Description | FIXED IND 100NH 60A 0.33 MOHM |
Customer Reference | |
Detailed Description | 100 nH Unshielded Drum Core, Wirewound Inductor 60 A 0.33mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLB10090HT-R10M-GT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 125A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.33mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.394" W (12.70mm x 10.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 2,40600 € | 24,06 € |
| 100 | 1,97920 € | 197,92 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,48670 € |

