
VLB10050HT-R30N | |
|---|---|
DigiKey Part Number | 445-17109-2-ND - Tape & Reel (TR) 445-17109-1-ND - Cut Tape (CT) 445-17109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLB10050HT-R30N |
Description | FIXED IND 300NH 21A 0.35 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 300 nH Unshielded Drum Core, Wirewound Inductor 21 A 0.35mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLB10050HT-R30N Models |
Category | Current - Saturation (Isat) 31A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.35mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.386" L x 0.264" W (9.80mm x 6.70mm) |
Tolerance ±30% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 2,07000 € | 20,70 € |
| 100 | 1,70190 € | 170,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,44554 € | 722,77 € |
| 1.000 | 1,36329 € | 1.363,29 € |
| 1.500 | 1,31743 € | 1.976,15 € |
| 2.500 | 1,26423 € | 3.160,57 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |

