
VLB10050HT-R20M | |
|---|---|
DigiKey Part Number | 445-17108-2-ND - Tape & Reel (TR) 445-17108-1-ND - Cut Tape (CT) 445-17108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLB10050HT-R20M |
Description | FIXED IND 200NH 31A 0.35 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 nH Unshielded Drum Core, Wirewound Inductor 31 A 0.35mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLB10050HT-R20M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 37A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.386" L x 0.264" W (9.80mm x 6.70mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 2,08000 € | 20,80 € |
| 100 | 1,71040 € | 171,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,46374 € | 731,87 € |
| 1.000 | 1,38045 € | 1.380,45 € |
| 1.500 | 1,33401 € | 2.001,01 € |
| 2.500 | 1,28014 € | 3.200,35 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,01070 € |

