140µH Pulse Transformer 1:1:1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VGT10/9EE-204S2P4

DigiKey Part Number
445-180915-2-ND - Tape & Reel (TR)
445-180915-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VGT10/9EE-204S2P4
Description
TRANSFORMERS FOR BMS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
140µH Pulse Transformer 1:1:1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Transformer Type
-
Inductance
140µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1:1:1
Mounting Type
Surface Mount
Size / Dimension
0.409" L x 0.409" W (10.40mm x 10.40mm)
Height - Seated (Max)
0.417" (10.60mm)
Operating Temperature
-40°C ~ 130°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 392
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
16,85000 €6,85 €
105,32300 €53,23 €
255,17880 €129,47 €
504,45940 €222,97 €
1004,25810 €425,81 €
2504,17176 €1.042,94 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.8003,98087 €7.165,57 €
Manufacturers Standard Package
Unit Price without VAT:6,85000 €
Unit Price with VAT:8,15150 €