
VFS6045SA151 | |
|---|---|
DigiKey Part Number | 445-181427-2-ND - Tape & Reel (TR) 445-181427-1-ND - Cut Tape (CT) 445-181427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VFS6045SA151 |
Description | FERRITE BEAD 188 OHM 2424 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 188 Ohms @ 1 MHz 1 Power Line Ferrite Bead 2424 (6060 Metric) 1.5A 227.5mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1.5A |
Manufacturer TDK | DC Resistance (DCR) (Max) 227.5mOhm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2424 (6060 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.177" (4.50mm) |
Number of Lines 1 | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Impedance @ Frequency 188 Ohms @ 1 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,24800 € | 2,48 € |
| 25 | 0,23000 € | 5,75 € |
| 50 | 0,21660 € | 10,83 € |
| 100 | 0,20420 € | 20,42 € |
| 250 | 0,18896 € | 47,24 € |
| 500 | 0,17814 € | 89,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,16070 € | 241,05 € |
| 3.000 | 0,15153 € | 454,59 € |
| 4.500 | 0,14641 € | 658,85 € |
| 7.500 | 0,14022 € | 1.051,65 € |
| 10.500 | 0,13628 € | 1.430,94 € |
| 15.000 | 0,13224 € | 1.983,60 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

