
VFS5045VA301 | |
|---|---|
DigiKey Part Number | 445-181419-2-ND - Tape & Reel (TR) 445-181419-1-ND - Cut Tape (CT) 445-181419-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VFS5045VA301 |
Description | FERRITE BEAD 450 OHM 2020 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 450 Ohms @ 10 MHz 1 Power Line Ferrite Bead 2020 (5050 Metric) 2.9A 59.8mOhm |
Datasheet | Datasheet |
EDA/CAD Models | VFS5045VA301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 450 Ohms @ 10 MHz | |
Current Rating (Max) | 2.9A | |
DC Resistance (DCR) (Max) | 59.8mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 2020 (5050 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.177" (4.50mm) | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23200 € | 2,32 € |
| 25 | 0,21440 € | 5,36 € |
| 50 | 0,20200 € | 10,10 € |
| 100 | 0,19050 € | 19,05 € |
| 250 | 0,17628 € | 44,07 € |
| 500 | 0,16620 € | 83,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,14993 € | 224,90 € |
| 3.000 | 0,14137 € | 424,11 € |
| 4.500 | 0,13660 € | 614,70 € |
| 7.500 | 0,13082 € | 981,15 € |
| 10.500 | 0,12715 € | 1.335,08 € |
| 15.000 | 0,12337 € | 1.850,55 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

