
VAF201610FA-441-1 | |
|---|---|
DigiKey Part Number | 445-VAF201610FA-441-1TR-ND - Tape & Reel (TR) 445-VAF201610FA-441-1CT-ND - Cut Tape (CT) 445-VAF201610FA-441-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VAF201610FA-441-1 |
Description | FERRITE BEAD 440 OHM 0806 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 440 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0806 (2016 Metric) 2.19A 76mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 2.19A |
Manufacturer TDK | DC Resistance (DCR) (Max) 76mOhm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0806 (2016 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.039" (1.00mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Impedance @ Frequency 440 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21400 € | 2,14 € |
| 100 | 0,17630 € | 17,63 € |
| 1.000 | 0,14496 € | 144,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13405 € | 268,10 € |
| 4.000 | 0,12640 € | 505,60 € |
| 6.000 | 0,12213 € | 732,78 € |
| 10.000 | 0,11697 € | 1.169,70 € |
| 14.000 | 0,11369 € | 1.591,66 € |
| 20.000 | 0,11031 € | 2.206,20 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

