
VAF201610FA-131-1 | |
|---|---|
DigiKey Part Number | 445-180929-2-ND - Tape & Reel (TR) 445-180929-1-ND - Cut Tape (CT) 445-180929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VAF201610FA-131-1 |
Description | FERRITE BEAD 130 OHM 0806 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0806 (2016 Metric) 3.08A 40mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 130 Ohms @ 100 MHz | |
Current Rating (Max) | 3.08A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 0806 (2016 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,21700 € | 2,17 € |
| 100 | 0,17850 € | 17,85 € |
| 1.000 | 0,14678 € | 146,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13574 € | 271,48 € |
| 4.000 | 0,12799 € | 511,96 € |
| 6.000 | 0,12367 € | 742,02 € |
| 10.000 | 0,11844 € | 1.184,40 € |
| 14.000 | 0,11512 € | 1.611,68 € |
| 20.000 | 0,11170 € | 2.234,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

