940 pF ±10% 30000V (30kV) Ceramic Capacitor Z5T Disk, Metal Fitting - Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UHV-4A

DigiKey Part Number
445-3909-ND
Manufacturer
Manufacturer Product Number
UHV-4A
Description
CAP CER 940PF 30KV Z5T DISK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
940 pF ±10% 30000V (30kV) Ceramic Capacitor Z5T Disk, Metal Fitting - Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
High Voltage, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Disk, Metal Fitting - Threaded
Size / Dimension
1.496" Dia x 1.063" L (38.00mm x 27.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
155,91000 €55,91 €
1047,39800 €473,98 €
5043,98660 €2.199,33 €
10042,92970 €4.292,97 €
Manufacturers Standard Package
Unit Price without VAT:55,91000 €
Unit Price with VAT:66,53290 €