100 pF ±10% 40000V (40kV) Ceramic Capacitor Z5T Disk, Metal Fitting - Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UHV-241A

DigiKey Part Number
445-3904-ND
Manufacturer
Manufacturer Product Number
UHV-241A
Description
CAP CER 100PF 40KV Z5T DISK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±10% 40000V (40kV) Ceramic Capacitor Z5T Disk, Metal Fitting - Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
High Voltage, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Disk, Metal Fitting - Threaded
Size / Dimension
0.787" Dia x 1.260" L (20.00mm x 32.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
141,60000 €41,60 €
1034,74100 €347,41 €
5031,99400 €1.599,70 €
10031,14280 €3.114,28 €
Manufacturers Standard Package
Unit Price without VAT:41,60000 €
Unit Price with VAT:49,50400 €