Similar

TSL1315RA-101K2R5-PF | |
|---|---|
DigiKey Part Number | 445-3728-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TSL1315RA-101K2R5-PF |
Description | FIXED IND 100UH 2.5A 97 MOHM TH |
Customer Reference | |
Detailed Description | 100 µH Unshielded Inductor 2.5 A 97mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | TSL1315RA-101K2R5-PF Models |
Category | DC Resistance (DCR) 97mOhm Max |
Mfr | Q @ Freq 50 @ 796kHz |
Series | Frequency - Self Resonant 3.3MHz |
Packaging Tape & Box (TB) | Operating Temperature -20°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Radial, Vertical Cylinder |
Current Rating (Amps) | Size / Dimension 0.551" Dia (14.00mm) |
Current - Saturation (Isat) 3.9A | Height - Seated (Max) 0.669" (17.00mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6100-101K-RC | Bourns Inc. | 900 | 6100-101K-RC-ND | 0,69000 € | Similar |


