
TSL0809RA-331KR41-PF | |
|---|---|
DigiKey Part Number | TSL0809RA-331KR41-PF-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TSL0809RA-331KR41-PF |
Description | FIXED IND 330UH 410MA TH |
Customer Reference | |
Detailed Description | 330 µH Unshielded Inductor 410 mA Radial, Vertical Cylinder |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | Inductance Frequency - Test 1 kHz |
Packaging Tape & Box (TB) | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.335" Dia (8.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.346" (8.80mm) |

