Similar

TSL0709RA-4R7M2R6-PF | |
|---|---|
DigiKey Part Number | 445-6508-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TSL0709RA-4R7M2R6-PF |
Description | FIXED IND 4.7UH 2.6A 22 MOHM TH |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Inductor 2.6 A 22mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | TSL0709RA-4R7M2R6-PF Models |
Category | DC Resistance (DCR) 22mOhm Max |
Mfr | Q @ Freq 10 @ 7.96MHz |
Series | Frequency - Self Resonant 29MHz |
Packaging Tape & Box (TB) | Operating Temperature -20°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Inductance | Mounting Type Through Hole |
Tolerance ±20% | Package / Case Radial, Vertical Cylinder |
Current Rating (Amps) | Size / Dimension 0.303" Dia (7.70mm) |
Current - Saturation (Isat) 3.1A | Height - Seated (Max) 0.378" (9.60mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLB0912-4R7ML | Bourns Inc. | 1.698 | RLB0912-4R7ML-ND | 0,31000 € | Similar |


