TSL0709RA-3R3M2R9-PF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 35
Unit Price: 0,87000 €
Datasheet

Similar


Bourns Inc.
In Stock: 5.383
Unit Price: 0,31000 €
Datasheet
3.3 µH Unshielded Inductor 2.9 A 18mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSL0709RA-3R3M2R9-PF

DigiKey Part Number
445-6505-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TSL0709RA-3R3M2R9-PF
Description
FIXED IND 3.3UH 2.9A 18 MOHM TH
Customer Reference
Detailed Description
3.3 µH Unshielded Inductor 2.9 A 18mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
TSL0709RA-3R3M2R9-PF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.6A
Shielding
Unshielded
DC Resistance (DCR)
18mOhm Max
Q @ Freq
10 @ 7.96MHz
Frequency - Self Resonant
36MHz
Ratings
-
Operating Temperature
-20°C ~ 85°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.303" Dia (7.70mm)
Height - Seated (Max)
0.378" (9.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes