Similar

TSL0709RA-331KR36-PF | |
|---|---|
DigiKey Part Number | 445-6504-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TSL0709RA-331KR36-PF |
Description | FIXED IND 330UH 360MA 1.1 OHM TH |
Customer Reference | |
Detailed Description | 330 µH Unshielded Inductor 360 mA 1.1Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | TSL0709RA-331KR36-PF Models |
Category | DC Resistance (DCR) 1.1Ohm Max |
Mfr | Q @ Freq 20 @ 796kHz |
Series | Frequency - Self Resonant 2.5MHz |
Packaging Tape & Box (TB) | Operating Temperature -20°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Radial, Vertical Cylinder |
Current Rating (Amps) | Size / Dimension 0.303" Dia (7.70mm) |
Current - Saturation (Isat) 360mA | Height - Seated (Max) 0.378" (9.60mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 22R334C | Murata Power Solutions Inc. | 1.650 | 811-1296-ND | 0,83000 € | Similar |
| RLB0912-331KL | Bourns Inc. | 1.262 | RLB0912-331KL-ND | 0,31000 € | Similar |



