Similar
Similar

TSL0709RA-100K1R9-PF | |
|---|---|
DigiKey Part Number | 445-6492-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TSL0709RA-100K1R9-PF |
Description | FIXED IND 10UH 1.9A 43 MOHM TH |
Customer Reference | |
Detailed Description | 10 µH Unshielded Inductor 1.9 A 43mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | TSL0709RA-100K1R9-PF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 43mOhm Max | |
Q @ Freq | 20 @ 2.52MHz | |
Frequency - Self Resonant | 19MHz | |
Ratings | - | |
Operating Temperature | -20°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.303" Dia (7.70mm) | |
Height - Seated (Max) | 0.378" (9.60mm) |



