
TPX255000MT-7066A1 | |
|---|---|
DigiKey Part Number | 445-TPX255000MT-7066A1TR-ND - Tape & Reel (TR) 445-TPX255000MT-7066A1CT-ND - Cut Tape (CT) 445-TPX255000MT-7066A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPX255000MT-7066A1 |
Description | MULTILAYER TPX FOR GPS/LTE/5G |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Triplexer 617MHz ~ 2.69GHz / 4.4GHz ~ 5GHz 1008 (2520 Metric), 9 PC Pad |
Datasheet | Datasheet |
Category | Frequency Bands (Low / High) 617MHz ~ 2.69GHz / 4.4GHz ~ 5GHz |
Manufacturer TDK | Low Band Attenuation (min / max dB) 30.00dB / 34.70dB |
Series | High Band Attenuation (min / max dB) 25.00dB / 36.30dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Low Band / High Band) 10.0dB / 10.0dB |
Part Status Active | Mounting Type Surface Mount |
Type Triplexer | Package / Case 1008 (2520 Metric), 9 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,26800 € | 2,68 € |
| 25 | 0,24720 € | 6,18 € |
| 50 | 0,23220 € | 11,61 € |
| 100 | 0,21830 € | 21,83 € |
| 250 | 0,20136 € | 50,34 € |
| 500 | 0,18940 € | 94,70 € |
| 1.000 | 0,17815 € | 178,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16279 € | 325,58 € |
| 4.000 | 0,15314 € | 612,56 € |
| 6.000 | 0,14775 € | 886,50 € |
| 10.000 | 0,14124 € | 1.412,40 € |
| 14.000 | 0,13711 € | 1.919,54 € |
| 20.000 | 0,13286 € | 2.657,20 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

